+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PVM4A101C01R00

Potentiometer: mounting; 100Ω; multiturn; 100mW; SMD; ±25%; linear

Manufacturer: MURATA

Manufacturer part number:
PVM4A101C01R00
TME Symbol:
PVM4A101C01R00

Specification

Manufacturer
MURATA
Type of potentiometer
mounting
Resistance
100Ω
Kind of potentiometer
multiturn
Power
0.1W
Mounting
SMD
Tolerance
±25%
Characteristics
linear
Track material
cermet
Body dimensions
4x4.7x2mm
Potentiometer features
without limiters
Operating temperature
-55...125°C
Dimensions
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Multiturn SMD trimmers MURATA
*
PVM4A101C01R00
Product withdrawn from the offer
Use the specification table below to search for similar products