+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PVT312LPBF

Relay: solid state; SPST-NO; Ucntrl: 1.2VDC; Icntrl max: 25mA; PV

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
PVT312LPBF
TME Symbol:
PVT312LPBF-INF-0

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1.2V DC
Control current max.
25mA
Max. operating current
300mA
Manufacturer series
PV
On-state resistance
15Ω
Mounting
THT
Case
DIP6
Body dimensions
8.63x3.42x6.47mm
Leads
for PCB
Insulation voltage
4kV
Turn-on time
3ms
Turn-off time
0.5ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight0.44 g
See other products in this category: One Phase Solid State Relays INFINEON TECHNOLOGIES
*
PVT312LPBF
Product withdrawn from the offer
Use the specification table below to search for similar products