+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | BRAINBOXES | |
Type of power supply | switching | |
Kind of power supply | mains, mains power supply, plug-in | |
Output voltage | 5V DC | |
Maximum output current | 1A | |
Power | 5W | |
Body dimensions | 110x60x70mm | |
Conform to the norm | Energy efficiency Level V | |
Connector variant | straight | |
Related items | ED-204, ED-516, ED-527, ED-538, ED-560, ED-588, ED-038, ED-004, ED-008, ES-357, ES-511, ES-522, ES-551, ES-571, ES-020, SW-504, SW-005 | |
Manufacturer series | PW | |
Operating temperature | 0...40°C | |
Connectors for the country | Australia, Europe, Great Britain, USA | |
Operating modes | constant voltage |