+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A.0005BL

Enclosure: junction box; Ø: 62mm; plaster embedded; IP30; H: 60mm

NEW

Manufacturer: PAWBOL

Manufacturer part number:
A.0005BL
TME Symbol:
PW-A.0005BL

Specification

Manufacturer
PAWBOL
Type of enclosure
junction box
Diameter
62mm
Mounting
plaster embedded
IP rating
IP30
Height
60mm
Colour
white
Gross weight12.74 g
Certificates
EAN code5902983334491
See other products in this category: Junction boxes PAWBOL,
*
A.0005BL
100 in TME stock
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 30 pcs - 0.25 USDGross price for quantities from 30 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.