+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A.0016

Enclosure: junction box; X: 72mm; Y: 72mm; Z: 28mm; wall mount; IP44

Manufacturer: PAWBOL

Manufacturer part number:
A.0016
TME Symbol:
PW-A.0016

Specification

Manufacturer
PAWBOL
Type of enclosure
junction box
Dimension X
72mm
Dimension Y
72mm
Dimension Z
28mm
Mounting
wall mount
Enclosure material
polypropylene PP
IP rating
IP44
Version
with membrane cable glands
Body colour
grey
Cover colour
grey
Caution!
  • without connectors
Gross weight54.14 g
Certificates
See other products in this category: Junction boxes PAWBOL,
*
A.0016
40 in TME stock
Net price for quantities from 1 pcs - 2.07 USDGross price for quantities from 1 pcs - 2.07 USD
Net price for quantities from 50 pcs - 1.07 USDGross price for quantities from 50 pcs - 1.07 USD
Net price for quantities from 100 pcs - 0.95 USDGross price for quantities from 100 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs