+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A.0020B

Enclosure: junction box; X: 92mm; Y: 92mm; Z: 44mm; IP54; white


Manufacturer: PAWBOL

Manufacturer part number:
A.0020B
TME Symbol:
PW-A.0020B

Specification

Manufacturer
PAWBOL
Type of enclosure
junction box
Dimension X
92mm
Dimension Y
92mm
Dimension Z
44mm
Enclosure material
ABS, polypropylene PP
IP rating
IP54
Body colour
white
Kit contents
clamps
Gross weight84.68 g
Certificates
See other products in this category: Junction boxes PAWBOL,
*
A.0020B
10 in TME stock
Net price for quantities from 1 pcs - 2.44 USDGross price for quantities from 1 pcs - 2.44 USD
Net price for quantities from 10 pcs - 2.37 USDGross price for quantities from 10 pcs - 2.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcs