+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A.0035C

Enclosure: junction box; X: 75mm; Y: 75mm; Z: 35mm; wall mount; IP67


Manufacturer: PAWBOL

Manufacturer part number:
A.0035C
TME Symbol:
PW-A.0035C

Specification

Manufacturer
PAWBOL
Type of enclosure
junction box
Dimension X
75mm
Dimension Y
75mm
Dimension Z
35mm
Mounting
wall mount
Enclosure material
polyamide
IP rating
IP67
Version
with cable gland
Body colour
black
Cover colour
black
Kit contents
5 terminals 4mm2
Enclosure description
4 x gland
Gland thread
PG16
Gross weight153.36 g
Certificates
See other products in this category: Junction boxes PAWBOL,
*
A.0035C
237 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.57 USDGross price for quantities from 1 pcs - 5.57 USD
Net price for quantities from 50 pcs - 5.11 USDGross price for quantities from 50 pcs - 5.11 USD
Net price for quantities from 100 pcs - 4.49 USDGross price for quantities from 100 pcs - 4.49 USD
Packaging method by the manufacturer:Cardboard = 50 pcs