+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A.0044LP

Enclosure: junction box; Ø: 68mm; Z: 61mm; plaster embedded; IP30


Manufacturer: PAWBOL

Manufacturer part number:
A.0044LP
TME Symbol:
PW-A.0044LP

Specification

Manufacturer
PAWBOL
Type of enclosure
junction box
Diameter
68mm
Dimension Z
61mm
Mounting
plaster embedded
Enclosure material
polypropylene PP
IP rating
IP30
Version
deep
Body colour
orange
Manufacturer series
PK60
Number of sockets
1
Enclosures application
for gypsum walls
Gross weight24.75 g
Certificates
See other products in this category: Junction boxes PAWBOL,
See other products from this series.:
*
A.0044LP
141 in TME stock
Net price for quantities from 1 pcs - 2.03 USDGross price for quantities from 1 pcs - 2.03 USD
Net price for quantities from 10 pcs - 1.17 USDGross price for quantities from 10 pcs - 1.17 USD
Net price for quantities from 50 pcs - 0.93 USDGross price for quantities from 50 pcs - 0.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.