+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A.0048PG

Enclosure: junction box; X: 60mm; Y: 340mm; Z: 60mm; IP30; deep; PK60


Manufacturer: PAWBOL

Manufacturer part number:
A.0048PG
TME Symbol:
PW-A.0048PG

Specification

Manufacturer
PAWBOL
Type of enclosure
junction box
Dimension X
60mm
Dimension Y
340mm
Dimension Z
60mm
Mounting
plaster embedded
Enclosure material
polypropylene PP
IP rating
IP30
Version
deep
Body colour
orange
Manufacturer series
PK60
Number of sockets
5
Enclosures application
for gypsum walls
Gross weight122.2 g
Certificates
See other products in this category: Junction boxes PAWBOL,
See other products from this series.:
*
A.0048PG
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.73 USDGross price for quantities from 1 pcs - 8.73 USD
Net price for quantities from 10 pcs - 7.28 USDGross price for quantities from 10 pcs - 7.28 USD
Net price for quantities from 100 pcs - 6.79 USDGross price for quantities from 100 pcs - 6.79 USD