+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A.0048WP

Enclosure: junction box; X: 60mm; Y: 340mm; Z: 46mm; IP30; orange


Manufacturer: PAWBOL

Manufacturer part number:
A.0048WP
TME Symbol:
PW-A.0048WP

Specification

Manufacturer
PAWBOL
Type of enclosure
junction box
Dimension X
60mm
Dimension Y
340mm
Dimension Z
46mm
Mounting
plaster embedded
Enclosure material
polypropylene PP
IP rating
IP30
Body colour
orange
Manufacturer series
PK60
Kit contents
mounting screws
Number of sockets
5
Gross weight105.4 g
Certificates
See other products in this category: Junction boxes PAWBOL,
See other products from this series.:
*
A.0048WP
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.72 USDGross price for quantities from 1 pcs - 3.72 USD
Net price for quantities from 12 pcs - 3.10 USDGross price for quantities from 12 pcs - 3.10 USD
Net price for quantities from 120 pcs - 2.90 USDGross price for quantities from 120 pcs - 2.90 USD