+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A.0049WPG

Enclosure: junction box; X: 60mm; Y: 272mm; Z: 60mm; IP30; deep; PK60


Manufacturer: PAWBOL

Manufacturer part number:
A.0049WPG
TME Symbol:
PW-A.0049WPG

Specification

Manufacturer
PAWBOL
Type of enclosure
junction box
Dimension X
60mm
Dimension Y
272mm
Dimension Z
60mm
Mounting
plaster embedded
Enclosure material
polypropylene PP
IP rating
IP30
Version
deep
Body colour
orange
Manufacturer series
PK60
Kit contents
mounting screws
Number of sockets
4
Gross weight87.25 g
Certificates
See other products in this category: Junction boxes PAWBOL,
See other products from this series.:
*
A.0049WPG
1 in TME stock
Net price for quantities from 1 pcs - 2.96 USDGross price for quantities from 1 pcs - 2.96 USD
Net price for quantities from 6 pcs - 2.47 USDGross price for quantities from 6 pcs - 2.47 USD
Net price for quantities from 60 pcs - 2.30 USDGross price for quantities from 60 pcs - 2.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 6 pcs