+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PW-A.0092

Enclosure: junction box; X: 73mm; Y: 146mm; Z: 60mm; IP30; deep

Manufacturer: PAWBOL

Manufacturer part number:
PW-A.0092

Alternative designations: 5901350805480

TME Symbol:
PW-A.0092

Specification

Manufacturer
PAWBOL
Type of enclosure
junction box
Dimension X
73mm
Dimension Y
146mm
Dimension Z
60mm
Mounting
plaster embedded
Enclosure material
polypropylene PP
IP rating
IP30
Version
deep
Body colour
black, orange
Kit contents
mounting screws
Number of sockets
2
Gross weight88 g
Certificates
See other products in this category: Junction boxes PAWBOL,
*
PW-A.0092
0 in TME stock
Net price for quantities from 5 pcs - 1.32 USDGross price for quantities from 5 pcs - 1.32 USD
Net price for quantities from 10 pcs - 1.24 USDGross price for quantities from 10 pcs - 1.24 USD
Net price for quantities from 40 pcs - 1.18 USDGross price for quantities from 40 pcs - 1.18 USD
No. of pieces (Multiplicity: 5)