+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PAWBOL | |
Type of enclosure | for modular components | |
IP rating | IP30 | |
Mounting | for wall mounting, wall mount | |
Body colour | white | |
Number of modules | 6 | |
Number of rows | 1 | |
Enclosure material | ABS | |
Modules arrangement | 6 | |
Kit contents | screw terminals N/PE | |
Version | without cover |