+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D.3003 -AS

Lampholder: lamp; bakelite; E27; with flange; Body: black; Ø: 40mm

Manufacturer: PAWBOL

Manufacturer part number:
D.3003 -AS
TME Symbol:
PW-D.3003

Specification

Manufacturer
PAWBOL
Type of lamp holder
lamp
Body material
bakelite
Kind of handle
E27
Version
with flange
Body colour
black
Diameter
40mm
Length
64mm
Gross weight47.32 g
Certificates
See other products in this category: Light sources - holders PAWBOL
*
D.3003 -AS
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Cardboard = 25 pcs