+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PAWBOL | |
Type of lamp | lighting fixture | |
Manufacturer series | DIONE | |
Lampshade material | polycarbonate | |
Kind of handle | E27 | |
IP rating | IP65 | |
Version | with motion detector | |
Body colour | white | |
Diameter | 248mm | |
Height | 88mm | |
Shape | round | |
Color of the cover | white | |
Mechanical impact resistance | IK10 | |
Number of sockets | 1 | |
Operating voltage | 230V AC |