+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PAWBOL | |
Type of lamp | lighting fixture | |
Kind of handle | E27 | |
IP rating | IP44 | |
Version | with a plastic mesh | |
Body colour | grey | |
Shape | oval | |
Color of the cover | transparent | |
Number of sockets | 1 | |
Dimensions | 170x110x125mm | |
Operating voltage | 230V AC |