+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PAWBOL | |
Type of lamp | lighting fixture | |
Manufacturer series | OVAL60 | |
Lampshade material | polycarbonate | |
Kind of handle | E27 | |
IP rating | IP44 | |
Body colour | white | |
Shape | oval | |
Color of the cover | transparent | |
Number of sockets | 1 | |
Cover material | metal | |
Operating voltage | 230V AC |