+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D.3187

Lampholder: lamp; ceramics; GU10; Leads: cables; halogen bulb


Manufacturer: PAWBOL

Manufacturer part number:
D.3187
TME Symbol:
PW-D.3187

Specification

Manufacturer
PAWBOL
Type of lamp holder
lamp
Body material
ceramics
Kind of handle
GU10
Leads
cables
Application
halogen bulb
Flange diameter
22mm
Lead length
0.13m
Gross weight13.95 g
Certificates
See other products in this category: Light sources - holders PAWBOL,
*
D.3187
228 in TME stock
Net price for quantities from 2 pcs - 0.68 USDGross price for quantities from 2 pcs - 0.68 USD
Net price for quantities from 20 pcs - 0.55 USDGross price for quantities from 20 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs