+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

H.7207C

Cable strap clip; black; L: 100mm; 100pcs; UP-30; Ø: 30mm


Manufacturer: PAWBOL

Manufacturer part number:
H.7207C
TME Symbol:
PW-H.7207C

Specification

Manufacturer
PAWBOL
Type of cable accessories
cable strap clip
Body colour
black
Length
0.1m
Quantity in set/package
100pcs.
Manufacturer series
UP-30
Max. wire diameter
30mm
Gross weight730 g
Certificates
See other products in this category: Cable Holders PAWBOL,
See other products from this series.:
*
H.7207C
5 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 9.40 USDGross price for quantities from 1 pcg - 9.40 USD
Net price for quantities from 10 pcg - 7.52 USDGross price for quantities from 10 pcg - 7.52 USD
Net price for quantities from 50 pcg - 6.58 USDGross price for quantities from 50 pcg - 6.58 USD