+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OL 10002

Enclosure: junction box; X: 95mm; Y: 116mm; Z: 50mm; IP30; Kit: screws

NEW

Manufacturer: PAWBOL

Manufacturer part number:
OL 10002
TME Symbol:
PW-OL10002

Specification

Manufacturer
PAWBOL
Type of enclosure
junction box
Dimension X
95mm
Dimension Y
116mm
Dimension Z
50mm
Mounting
plaster embedded
IP rating
IP30
Cover colour
white
Kit contents
screws
Colour
orange
Gross weight74.78 g
Certificates
EAN code5907484330645
See other products in this category: Junction boxes PAWBOL,
*
OL 10002
1 in TME stock
Net price for quantities from 1 pcs - 1.32 USDGross price for quantities from 1 pcs - 1.32 USD
Net price for quantities from 3 pcs - 1.24 USDGross price for quantities from 3 pcs - 1.24 USD
Net price for quantities from 5 pcs - 1.16 USDGross price for quantities from 5 pcs - 1.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.