+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ProLight Opto | |
Type of diode | power LED | |
Case - mm | 3030 | |
LED colour | cherry red | |
Viewing angle | 120° | |
Front | flat | |
Shape | square | |
Wavelength | 720...740nm | |
LED lens | transparent | |
LED current | 150mA | |
Operating voltage | 1.8...2.6V DC | |
Dimensions | 3x3.2x0.6mm | |
Mounting | SMD | |
Maximum power | 0.5W | |
Radiant power | 115mW |