+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PW80

Socket; PIN: 8; 8A; 250VAC; PCB; for PCB; -40÷70°C; 34.6x12.9x6.6mm

Manufacturer: RELPOL

Manufacturer part number:
PW80
TME Symbol:
PW80

Specification

Manufacturer
RELPOL
Type of relays accessories
socket
Number of pins
8
Current rating
8A
Rated voltage
250V AC
Related items
RMB841, RMB851
Mounting
PCB
Leads
for PCB
Operating temperature
-40...70°C
Body dimensions
34.6x12.9x6.6mm
OEM number
592066
Application - series/manufacturer
RM63, RM64, RM83, RM84, RM85, RM87L, RM87P, RM94
Gross weight3.065 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories RELPOL,
*
PW80
882 in TME stock
Net price for quantities from 1 pcs - 3.39 USDGross price for quantities from 1 pcs - 3.39 USD
Net price for quantities from 5 pcs - 3.20 USDGross price for quantities from 5 pcs - 3.20 USD
Net price for quantities from 25 pcs - 2.54 USDGross price for quantities from 25 pcs - 2.54 USD
Net price for quantities from 120 pcs - 2.11 USDGross price for quantities from 120 pcs - 2.11 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 60 pcs