+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PWB01501

Reed switch; Pswitch: 3W; Contacts: SPST-NC; 0.25A; max.100V


Manufacturer: CELDUC

Manufacturer part number:
PWB01501
TME Symbol:
PWB01501

Specification

Manufacturer
CELDUC
Type of sensor
reed switch
Switching capacity
3W
Contacts configuration
SPST-NC
Switched current
0.25A
Switched voltage
max. 100V
Sensors features
actuator is sold separately
Related items
2YB20031, 2YB20051, 2YB20111, PW520000
Operating temperature
-40...70°C
Gross weight3.43 g
Certificates
EAN code3760283304680
See other products in this category: Reed Sensors CELDUC,
*
PWB01501
3 in TME stock
Net price for quantities from 1 pcs - 12.70 USDGross price for quantities from 1 pcs - 12.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts