+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PWD5F60

IC: driver; VFQFPN28; 8A; Ch: 2


Manufacturer: STMicroelectronics

Manufacturer part number:
PWD5F60
TME Symbol:
PWD13F60

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Case
VFQFPN28
Output current
8A
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
in-tray
Gross weight1 g
Certificates
See other products in this category: MOSFET/IGBT drivers STMicroelectronics,
*
PWD5F60
0 in TME stock
Net price for quantities from 1 pcs - 14.68 USDGross price for quantities from 1 pcs - 14.68 USD
Net price for quantities from 10 pcs - 11.57 USDGross price for quantities from 10 pcs - 11.57 USD
Net price for quantities from 34 pcs - 10.45 USDGross price for quantities from 34 pcs - 10.45 USD
Net price for quantities from 136 pcs - 9.75 USDGross price for quantities from 136 pcs - 9.75 USD
Net price for quantities from 272 pcs - 9.40 USDGross price for quantities from 272 pcs - 9.40 USD
Net price for quantities from 816 pcs - 8.77 USDGross price for quantities from 816 pcs - 8.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.