+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PWD5T60TR

IC: driver; VFQFPN36; 3.5A; -10÷400V; Ch: 3; Iout max: 3.5A

Manufacturer: STMicroelectronics

Manufacturer part number:
PWD5T60TR
TME Symbol:
PWD5T60TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Case
VFQFPN36
Output current
3.5A
Output voltage
-10...400V
Number of channels
3
Mounting
SMD
Operating temperature
-40...125°C
Application
universal
Maximum output current
3.5A
Gross weight0.19 g
Certificates
See other products in this category: Motor and PWM drivers STMicroelectronics,
*
PWD5T60TR
0 in TME stock
Net price for quantities from 2500 pcs - 3.85 USDGross price for quantities from 2500 pcs - 3.85 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.