+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PWMS-H25-M0

Holder; push-in; polyamide; UL94V-2; black; Tie width: 2.5÷4.8mm

Manufacturer: PANDUIT

Manufacturer part number:
PWMS-H25-M0
TME Symbol:
PWMS-H25-M0

Specification

Manufacturer
PANDUIT
Type of cable accessories
holder
Mounting
push-in
Body material
polyamide
Flammability rating
UL94V-2
Body colour
black
Tie width
2.5...4.8mm
Panel thickness
max. 2.7mm
Length
28.6mm
Width
28.6mm
Cable accessories application
cable ties
Operating temperature
-60...85°C
Panel cutout diameter
6.5mm
Version
with fixing lugs
Caution!
  • without cable tie
Gross weight0.68 g
Certificates
See other products in this category: Cable Ties - Holders PANDUIT,
*
PWMS-H25-M0
0 in TME stock
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
Net price for quantities from 5000 pcs - 0.26 USDGross price for quantities from 5000 pcs - 0.26 USD
Net price for quantities from 10000 pcs - 0.23 USDGross price for quantities from 10000 pcs - 0.23 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.