+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Murata Power Solutions
Manufacturer | Murata Power Solutions | |
Type of converter | DC/DC | |
Power | 5W | |
Input voltage | 4.5...5.5V DC | |
Output voltage | 15V DC | |
Output voltage 2 | -15V DC | |
Output current | 0.167A | |
Output current 2 | 167mA | |
Case | DIP | |
Mounting | THT | |
Manufacturer series | PWR | |
Body dimensions | 50.8x50.8x10.16mm | |
Efficiency | 60% | |
Operating temperature | -25...85°C | |
Insulation voltage | 750V DC | |
Number of outputs | 2 |