+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Murata Power Solutions
Manufacturer | Murata Power Solutions | |
Type of converter | DC/DC | |
Power | 3W | |
Input voltage | 10...18V DC | |
Output voltage | 15V DC | |
Output voltage 2 | -15V DC | |
Output current | 0.15A | |
Output current 2 | 150mA | |
Case | DIP | |
Mounting | THT | |
Manufacturer series | PWR | |
Body dimensions | 28.58x28.58x10.67mm | |
Operating temperature | -55...125°C | |
Insulation voltage | 5kV DC | |
Number of outputs | 2 |