+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PX0100S02BK

Connector: wire-wire; plug; female; PX0; PIN: 2; IP68; for cable


Manufacturer: BULGIN

Manufacturer part number:
PX0100S02BK
TME Symbol:
PX0100S02BK

Specification

Manufacturer
BULGIN
Type of connector
wire-wire
Connector
plug
Kind of connector
female
Manufacturer series
PX0
Number of pins
2
IP rating
IP68
Mechanical mounting
for cable
Colour
black
Locking system
latch
Related items
WLS02
Contact size
16
Operating temperature
-20...150°C
Gross weight4.35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Automotive connectors BULGIN,
See other products from this series.:
*
PX0100S02BK
243 in TME stock
Net price for quantities from 1 pcs - 1.26 USDGross price for quantities from 1 pcs - 1.26 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.00 USD
Net price for quantities from 100 pcs - 0.90 USDGross price for quantities from 100 pcs - 0.90 USD
Net price for quantities from 500 pcs - 0.83 USDGross price for quantities from 500 pcs - 0.83 USD
Net price for quantities from 1000 pcs - 0.81 USDGross price for quantities from 1000 pcs - 0.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts