+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PX0410/02P/4550

Connector: circular; plug; male; PIN: 2; 250V; w/o contacts; IP68


Manufacturer: BULGIN

Manufacturer part number:
PX0410/02P/4550
TME Symbol:
PX0410/02P/4550

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
plug
Kind of connector
male
Number of pins
2
Rated voltage
0.25kV
Connector variant
w/o contacts
Locking system
internal thread, threaded joint
Manufacturer series
Buccaneer 400
IP rating
IP68
Mechanical mounting
for cable
Body material
polyamide
Cable external diameter
4.5...5mm
Body dimensions
Ø19.1x46mm
Operating temperature
-40...80°C
Gross weight6.33 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PX0410/02P/4550
375 in TME stock
Net price for quantities from 1 pcs - 20.26 USDGross price for quantities from 1 pcs - 20.26 USD
Net price for quantities from 4 pcs - 17.63 USDGross price for quantities from 4 pcs - 17.63 USD
Net price for quantities from 10 pcs - 16.72 USDGross price for quantities from 10 pcs - 16.72 USD
Net price for quantities from 25 pcs - 15.72 USDGross price for quantities from 25 pcs - 15.72 USD
Net price for quantities from 50 pcs - 14.45 USDGross price for quantities from 50 pcs - 14.45 USD
Net price for quantities from 100 pcs - 13.08 USDGross price for quantities from 100 pcs - 13.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs