+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PX0410/03P/5560

Connector: circular; plug; male; PIN: 3; 250V; w/o contacts; IP68


Manufacturer: BULGIN

Manufacturer part number:
PX0410/03P/5560
TME Symbol:
PX0410/03P/5560

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
plug
Kind of connector
male
Number of pins
3
Rated voltage
0.25kV
Connector variant
w/o contacts
Locking system
internal thread, threaded joint
Manufacturer series
Buccaneer 400
IP rating
IP68
Mechanical mounting
for cable
Body material
polyamide
Cable external diameter
5.5...6mm
Body dimensions
Ø19.1x46mm
Operating temperature
-40...80°C
Gross weight6.21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PX0410/03P/5560
120 in TME stock
Net price for quantities from 1 pcs - 13.76 USDGross price for quantities from 1 pcs - 13.76 USD
Net price for quantities from 5 pcs - 12.77 USDGross price for quantities from 5 pcs - 12.77 USD
Net price for quantities from 10 pcs - 11.96 USDGross price for quantities from 10 pcs - 11.96 USD
Net price for quantities from 20 pcs - 11.27 USDGross price for quantities from 20 pcs - 11.27 USD
Net price for quantities from 50 pcs - 10.58 USDGross price for quantities from 50 pcs - 10.58 USD
Net price for quantities from 100 pcs - 10.09 USDGross price for quantities from 100 pcs - 10.09 USD
Net price for quantities from 250 pcs - 9.52 USDGross price for quantities from 250 pcs - 9.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs