+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PX0410/04P/6065

Connector: circular; plug; male; PIN: 4; 125V; w/o contacts; IP68


Manufacturer: BULGIN

Manufacturer part number:
PX0410/04P/6065
TME Symbol:
PX0410/04P/6065

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
plug
Kind of connector
male
Number of pins
4
Rated voltage
0.125kV
Connector variant
w/o contacts
Locking system
internal thread, threaded joint
Manufacturer series
Buccaneer 400
IP rating
IP68
Mechanical mounting
for cable
Body material
polyamide
Cable external diameter
6...6.5mm
Body dimensions
Ø19.1x46mm
Operating temperature
-40...80°C
Gross weight6.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PX0410/04P/6065
133 in TME stock
Net price for quantities from 1 pcs - 11.29 USDGross price for quantities from 1 pcs - 11.29 USD
Net price for quantities from 3 pcs - 10.73 USDGross price for quantities from 3 pcs - 10.73 USD
Net price for quantities from 4 pcs - 10.55 USDGross price for quantities from 4 pcs - 10.55 USD
Net price for quantities from 6 pcs - 10.23 USDGross price for quantities from 6 pcs - 10.23 USD
Net price for quantities from 10 pcs - 9.86 USDGross price for quantities from 10 pcs - 9.86 USD
Net price for quantities from 25 pcs - 9.17 USDGross price for quantities from 25 pcs - 9.17 USD
Net price for quantities from 35 pcs - 8.93 USDGross price for quantities from 35 pcs - 8.93 USD
Net price for quantities from 50 pcs - 8.74 USDGross price for quantities from 50 pcs - 8.74 USD
Net price for quantities from 100 pcs - 8.30 USDGross price for quantities from 100 pcs - 8.30 USD
Net price for quantities from 250 pcs - 7.93 USDGross price for quantities from 250 pcs - 7.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs