+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PX0410/12S/6570

Connector: circular; plug; female; PIN: 12; 50V; w/o contacts; IP68


Manufacturer: BULGIN

Manufacturer part number:
PX0410/12S/6570
TME Symbol:
PX0410/12S/6570

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
plug
Kind of connector
female
Number of pins
12
Rated voltage
50V
Connector variant
w/o contacts
Locking system
internal thread, threaded joint
Manufacturer series
Buccaneer 400
IP rating
IP68
Mechanical mounting
for cable
Body material
polyamide
Cable external diameter
6.5...7mm
Body dimensions
Ø19.1x46mm
Operating temperature
-40...80°C
Gross weight6.833 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PX0410/12S/6570
0 in TME stock
Net price for quantities from 15 pcs - 12.29 USDGross price for quantities from 15 pcs - 12.29 USD
Net price for quantities from 50 pcs - 11.74 USDGross price for quantities from 50 pcs - 11.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 15.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs