+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PX0411/06P/4550

Connector: circular; plug; male; PIN: 6; 125V; w/o contacts; IP68


Manufacturer: BULGIN

Manufacturer part number:
PX0411/06P/4550
TME Symbol:
PX0411/06P/4550

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
plug
Kind of connector
male
Number of pins
6
Rated voltage
0.125kV
Connector variant
w/o contacts
Locking system
external thread, threaded joint
Manufacturer series
Buccaneer 400
IP rating
IP68
Mechanical mounting
for cable
Body material
polyamide
Cable external diameter
4.5...5mm
Body dimensions
Ø19.1x46mm
Operating temperature
-40...80°C
Gross weight6.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PX0411/06P/4550
19 in TME stock
Net price for quantities from 1 pcs - 13.82 USDGross price for quantities from 1 pcs - 13.82 USD
Net price for quantities from 5 pcs - 12.53 USDGross price for quantities from 5 pcs - 12.53 USD
Net price for quantities from 7 pcs - 12.15 USDGross price for quantities from 7 pcs - 12.15 USD
Net price for quantities from 10 pcs - 11.78 USDGross price for quantities from 10 pcs - 11.78 USD
Net price for quantities from 25 pcs - 10.87 USDGross price for quantities from 25 pcs - 10.87 USD
Net price for quantities from 60 pcs - 10.26 USDGross price for quantities from 60 pcs - 10.26 USD
Net price for quantities from 120 pcs - 9.89 USDGross price for quantities from 120 pcs - 9.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.