+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BULGIN | |
Type of connector | circular | |
Connector | plug | |
Kind of connector | female | |
Number of pins | 6 | |
Rated voltage | 0.125kV | |
Connector variant | w/o contacts | |
Locking system | external thread, threaded joint | |
Manufacturer series | Buccaneer 400 | |
IP rating | IP68 | |
Mechanical mounting | for cable | |
Body material | polyamide | |
Cable external diameter | 4.5...5mm | |
Body dimensions | Ø19.1x46mm | |
Operating temperature | -40...80°C |