+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PX0414/0M50

Cable; 0.5m; Buccaneer SMB female; 0÷4GHz; 50Ω; IP68


Manufacturer: BULGIN

Manufacturer part number:
PX0414/0M50
TME Symbol:
PX0414/0M50

Specification

Manufacturer
BULGIN
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
0.5m
Cable/adapter structure
Buccaneer SMB female
Version
SMB, with lead
Frequency
0...4GHz
Impedance
50Ω
IP rating
IP68
Gross weight14.84 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Coaxial Assemblies BULGIN,
*
PX0414/0M50
36 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 46.08 USDGross price for quantities from 1 pcs - 46.08 USD
Net price for quantities from 3 pcs - 37.70 USDGross price for quantities from 3 pcs - 37.70 USD
Net price for quantities from 5 pcs - 33.52 USDGross price for quantities from 5 pcs - 33.52 USD
Net price for quantities from 10 pcs - 29.33 USDGross price for quantities from 10 pcs - 29.33 USD
Packaging method by the manufacturer:Cardboard = 25 pcs