+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PX0414/1M50

Cable; 1.5m; Buccaneer SMB female; 0÷4GHz; 50Ω; IP68


Manufacturer: BULGIN

Manufacturer part number:
PX0414/1M50
TME Symbol:
PX0414/1M50

Specification

Manufacturer
BULGIN
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
1.5m
Cable/adapter structure
Buccaneer SMB female
Version
SMB, with lead
Frequency
0...4GHz
Impedance
50Ω
IP rating
IP68
Gross weight29.79 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Coaxial Assemblies BULGIN,
*
PX0414/1M50
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 60.12 USDGross price for quantities from 1 pcs - 60.12 USD
Net price for quantities from 3 pcs - 49.19 USDGross price for quantities from 3 pcs - 49.19 USD
Net price for quantities from 5 pcs - 43.72 USDGross price for quantities from 5 pcs - 43.72 USD
Net price for quantities from 10 pcs - 38.26 USDGross price for quantities from 10 pcs - 38.26 USD