+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PX0415/1

Connector: SMB; plug; internal thread; Buccaneer SMB; IP68; 50Ω


Manufacturer: BULGIN

Manufacturer part number:
PX0415/1
TME Symbol:
PX0415/1

Specification

Manufacturer
BULGIN
Type of connector
SMB
Connector
plug
Locking system
internal thread
Manufacturer series
Buccaneer SMB
IP rating
IP68
Mechanical mounting
for cable
Impedance
50Ω
Frequency
0...4GHz
Kind of cable
RG174
Gross weight9.59 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PX0415/1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 30.02 USDGross price for quantities from 1 pcs - 30.02 USD
Net price for quantities from 2 pcs - 26.87 USDGross price for quantities from 2 pcs - 26.87 USD
Net price for quantities from 3 pcs - 26.32 USDGross price for quantities from 3 pcs - 26.32 USD
Net price for quantities from 25 pcs - 24.00 USDGross price for quantities from 25 pcs - 24.00 USD
Net price for quantities from 100 pcs - 22.76 USDGross price for quantities from 100 pcs - 22.76 USD
Packaging method by the manufacturer:Cardboard = 25 pcs