+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PX0430/SE

Connector: circular; plug; female; PIN: 3; 3A; 250VAC; for cable


Manufacturer: BULGIN

Manufacturer part number:
PX0430/SE
TME Symbol:
PX0430/SE

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
plug
Kind of connector
female
Number of pins
3
Current rating
3A
Rated voltage
250V AC
Mechanical mounting
for cable
Electrical mounting
soldering
Gross weight7.99 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PX connectors BULGIN,
*
PX0430/SE
20 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.11 USDGross price for quantities from 1 pcs - 10.11 USD
Net price for quantities from 50 pcs - 9.14 USDGross price for quantities from 50 pcs - 9.14 USD
Net price for quantities from 250 pcs - 8.56 USDGross price for quantities from 250 pcs - 8.56 USD
Packaging method by the manufacturer:Bag = 50 pcs