+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PX0441/2M00

Cable; USB Buccaneer; USB A plug,USB B mini plug; 2m; IP68


Manufacturer: BULGIN

Manufacturer part number:
PX0441/2M00
TME Symbol:
PX0441/2M00

Specification

Manufacturer
BULGIN
Type of connection cable
USB - USB
Version
USB Buccaneer
Cable length
2m
IP rating
IP68
Cable/adapter structure
  • USB A plug
  • USB B mini plug
Gross weight77.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: USB cables and adapters BULGIN,
*
PX0441/2M00
264 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 23.01 USDGross price for quantities from 1 pcs - 23.01 USD
Net price for quantities from 3 pcs - 18.75 USDGross price for quantities from 3 pcs - 18.75 USD
Net price for quantities from 5 pcs - 16.73 USDGross price for quantities from 5 pcs - 16.73 USD
Net price for quantities from 10 pcs - 14.71 USDGross price for quantities from 10 pcs - 14.71 USD
Packaging method by the manufacturer:Cardboard = 150 pcs