+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PX0446

Cable; USB mini Buccaneer; USB B mini socket; 0.107m; IP68


Manufacturer: BULGIN

Manufacturer part number:
PX0446
TME Symbol:
PX0446

Specification

Manufacturer
BULGIN
Type of connection cable
USB - USB
Version
USB mini Buccaneer
Cable/adapter structure
USB B mini socket
Cable length
0.107m
IP rating
IP68
Gross weight10.76 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: USB cables and adapters BULGIN,
*
PX0446
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.05 USDGross price for quantities from 1 pcs - 15.05 USD
Net price for quantities from 3 pcs - 12.25 USDGross price for quantities from 3 pcs - 12.25 USD
Net price for quantities from 5 pcs - 10.89 USDGross price for quantities from 5 pcs - 10.89 USD
Net price for quantities from 10 pcs - 9.53 USDGross price for quantities from 10 pcs - 9.53 USD