+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PX0456

Cable; USB mini Buccaneer; USB AB mini socket,6pin plug; 0.108m


Manufacturer: BULGIN

Manufacturer part number:
PX0456
TME Symbol:
PX0456

Specification

Manufacturer
BULGIN
Type of connection cable
USB - USB
Version
USB mini Buccaneer
Cable length
0.108m
IP rating
IP68
Cable/adapter structure
  • 6pin plug
  • USB AB mini socket
Gross weight11.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: USB cables and adapters BULGIN,
*
PX0456
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.68 USDGross price for quantities from 1 pcs - 17.68 USD
Net price for quantities from 3 pcs - 14.47 USDGross price for quantities from 3 pcs - 14.47 USD
Net price for quantities from 5 pcs - 12.86 USDGross price for quantities from 5 pcs - 12.86 USD
Net price for quantities from 10 pcs - 11.25 USDGross price for quantities from 10 pcs - 11.25 USD