+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PX0472/C/A

Cable; USB 3.2 Gen 2,USB Buccaneer; USB A plug,USB C socket

NEW

Manufacturer: BULGIN

Manufacturer part number:
PX0472/C/A
TME Symbol:
PX0472/C/A

Specification

Manufacturer
BULGIN
Type of connection cable
USB - USB
Version
USB 3.2 Gen 2, USB Buccaneer
Cable length
0.15m
IP rating
IP68
Cable/adapter structure
  • USB A plug
  • USB C socket
Gross weight12.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters BULGIN,
*
PX0472/C/A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 61.95 USDGross price for quantities from 1 pcs - 61.95 USD
Net price for quantities from 3 pcs - 50.68 USDGross price for quantities from 3 pcs - 50.68 USD
Net price for quantities from 5 pcs - 45.05 USDGross price for quantities from 5 pcs - 45.05 USD
Net price for quantities from 10 pcs - 39.43 USDGross price for quantities from 10 pcs - 39.43 USD