+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PX0472/C/C

Cable; USB 3.2 Gen 2x2,USB Buccaneer; USB C socket,USB C plug

NEW

Manufacturer: BULGIN

Manufacturer part number:
PX0472/C/C
TME Symbol:
PX0472/C/C

Specification

Manufacturer
BULGIN
Type of connection cable
USB - USB
Version
USB 3.2 Gen 2x2, USB Buccaneer
Cable length
0.15m
IP rating
IP68
Cable/adapter structure
  • USB C plug
  • USB C socket
Gross weight11.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters BULGIN,
*
PX0472/C/C
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 66.28 USDGross price for quantities from 1 pcs - 66.28 USD
Net price for quantities from 3 pcs - 54.23 USDGross price for quantities from 3 pcs - 54.23 USD
Net price for quantities from 5 pcs - 48.21 USDGross price for quantities from 5 pcs - 48.21 USD
Net price for quantities from 10 pcs - 42.18 USDGross price for quantities from 10 pcs - 42.18 USD