+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PX0473/C

Cable; USB 3.2 Gen 2,USB Buccaneer; USB C socket,24pin plug

NEW

Manufacturer: BULGIN

Manufacturer part number:
PX0473/C
TME Symbol:
PX0473/C

Specification

Manufacturer
BULGIN
Type of connection cable
USB - cables
Version
USB 3.2 Gen 2, USB Buccaneer
Cable length
0.15m
IP rating
IP68
Number of pins
24
Cable/adapter structure
  • 24pin plug
  • USB C socket
Gross weight10.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters BULGIN,
*
PX0473/C
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 64.76 USDGross price for quantities from 1 pcs - 64.76 USD
Net price for quantities from 3 pcs - 52.98 USDGross price for quantities from 3 pcs - 52.98 USD
Net price for quantities from 5 pcs - 47.09 USDGross price for quantities from 5 pcs - 47.09 USD
Net price for quantities from 10 pcs - 41.21 USDGross price for quantities from 10 pcs - 41.21 USD