+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PX0551

Connector: circular; plug; PIN: 8; male; industrial; angled 90°


Manufacturer: BULGIN

Manufacturer part number:
PX0551
TME Symbol:
PX0551

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
plug
Number of pins
8
Kind of connector
male
Connector family
industrial
Spatial orientation
angled 90°
Electrical mounting
screw terminal
Mechanical mounting
for cable
Body material
polyamide
Current rating
6A
Rated voltage
250V AC
Cable external diameter
10.1mm
Gross weight48.47 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PX connectors BULGIN,
*
PX0551
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 8.
Multiple of: 1.
Net price for quantities from 8 pcs - 23.42 USDGross price for quantities from 8 pcs - 23.42 USD
Net price for quantities from 25 pcs - 21.72 USDGross price for quantities from 25 pcs - 21.72 USD
Net price for quantities from 50 pcs - 20.73 USDGross price for quantities from 50 pcs - 20.73 USD
Net price for quantities from 100 pcs - 19.79 USDGross price for quantities from 100 pcs - 19.79 USD
Packaging method by the manufacturer:Bag = 25 pcs