+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BULGIN | |
Type of connector | circular | |
Connector | plug | |
Number of pins | 3 | |
Kind of connector | female | |
Connector family | industrial | |
Mechanical mounting | for cable | |
Body material | polyamide | |
Current rating | 3A | |
Rated voltage | 50V AC |