+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PX0646

Connector: circular; plug; female; PIN: 6; 3A; 50VAC; for cable


Manufacturer: BULGIN

Manufacturer part number:
PX0646
TME Symbol:
PX0646

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
plug
Kind of connector
female
Number of pins
6
Current rating
3A
Rated voltage
50V AC
Mechanical mounting
for cable
Electrical mounting
soldering
Body material
polyamide
Gross weight12.41 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PX connectors BULGIN,
*
PX0646
19 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.55 USDGross price for quantities from 1 pcs - 12.55 USD
Net price for quantities from 10 pcs - 10.70 USDGross price for quantities from 10 pcs - 10.70 USD
Net price for quantities from 25 pcs - 10.02 USDGross price for quantities from 25 pcs - 10.02 USD
Net price for quantities from 50 pcs - 9.54 USDGross price for quantities from 50 pcs - 9.54 USD
Net price for quantities from 100 pcs - 9.09 USDGross price for quantities from 100 pcs - 9.09 USD
Net price for quantities from 200 pcs - 8.65 USDGross price for quantities from 200 pcs - 8.65 USD
Net price for quantities from 250 pcs - 8.60 USDGross price for quantities from 250 pcs - 8.60 USD