+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PX0675/28

Connector: AC supply; socket; female; 10A; 250VAC; C13 (F); UL94V-0


Manufacturer: BULGIN

Manufacturer part number:
PX0675/28
TME Symbol:
PX0675/28

Specification

Manufacturer
BULGIN
Type of connector
AC supply
Connector
socket
Kind of connector
female
Current rating
10A
Rated voltage
250V AC
Connector variant
C13 (F)
Standard
IEC 60320
Mechanical mounting
for panel mounting, screw
Electrical mounting
6.3mm connectors
Mounting holes pitch
40mm
Mounting hole dimensions
32.26x24.77mm
Body material
polyamide
Flammability rating
UL94V-0
Mounting hole diameter
3.4mm
Operating temperature
-40...70°C
Gross weight15.38 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: IEC 60320 connectors BULGIN,
*
PX0675/28
109 in TME stock
Net price for quantities from 1 pcs - 2.96 USDGross price for quantities from 1 pcs - 2.96 USD
Net price for quantities from 10 pcs - 2.59 USDGross price for quantities from 10 pcs - 2.59 USD
Net price for quantities from 25 pcs - 2.49 USDGross price for quantities from 25 pcs - 2.49 USD
Net price for quantities from 50 pcs - 2.40 USDGross price for quantities from 50 pcs - 2.40 USD
Net price for quantities from 100 pcs - 2.30 USDGross price for quantities from 100 pcs - 2.30 USD
Net price for quantities from 200 pcs - 2.19 USDGross price for quantities from 200 pcs - 2.19 USD
Net price for quantities from 250 pcs - 2.17 USDGross price for quantities from 250 pcs - 2.17 USD
Net price for quantities from 500 pcs - 2.05 USDGross price for quantities from 500 pcs - 2.05 USD
Net price for quantities from 600 pcs - 2.02 USDGross price for quantities from 600 pcs - 2.02 USD
Net price for quantities from 1000 pcs - 1.96 USDGross price for quantities from 1000 pcs - 1.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs