+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | BULGIN | |
Type of connector | AC supply | |
Connector | socket | |
Kind of connector | female | |
Current rating | 10A | |
Rated voltage | 250V AC | |
Connector variant | C13 (F) | |
Standard | IEC 60320 | |
Mechanical mounting | for panel mounting, screw | |
Electrical mounting | 6.3mm connectors | |
Mounting holes pitch | 40mm | |
Mounting hole dimensions | 32.26x24.77mm | |
Body material | polyamide | |
Flammability rating | UL94V-0 | |
Mounting hole diameter | 3.4mm | |
Operating temperature | -40...70°C |